- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-1209DRW/H/B/SMD-R
RECOM
REC3-1209DRW/H/B/SMD-R
Dual Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: (+/-) 9VDC - 1.6kV Isolation - 24 Lead SMD - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: (+/-) 9VDC - 1.6kV Isolation - 24 Lead SMD - Tape&Reel
Search Keywords: REC31209DRWHBSMDR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-1209DRW/H/B/SMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Frequently Asked Questions
Is REC3-1209DRW/H/B/SMD-R RoHS compliant?
Yes, REC3-1209DRW/H/B/SMD-R is RoHS compliant.
What is the lead time for REC3-1209DRW/H/B/SMD-R?
The standard lead time for REC3-1209DRW/H/B/SMD-R is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$44.17
50
$27.18
75
$21.52
100 +
$21.09
Click for Quote
Log in
to unlock special pricing