- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-1205SRW/H/B
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 5VDC - 1.6kV Isolation - DIP24
Search Keywords: REC31205SRWHB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-1205SRW/H/B
-
Alias/AKA:10005800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
15
$18.95
30
$18.39
60
$17.86
105
$16.88
255
$16.43
510
$16.21
1,005 +
$15.79
Click for Quote
Log in
to unlock special pricing