- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-1205SRW/H6/A
RECOM
REC3-1205SRW/H6/A
Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 5VDC - 6kV Isolation - DIP24
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | REC3-1205SRW/H6/A |
| Alias/AKA: | 10003445 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |