- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-1205SRW/H4/A/X2
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 5VDC - 4kV Isolation - DIP24
Search Keywords: REC31205SRWH4AX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-1205SRW/H4/A/X2
-
Alias/AKA:10017071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$25.69
5
$24.03
15
$22.92
30
$22.24
60
$21.29
105
$20.41
255 +
$19.87
Click for Quote
Log in
to unlock special pricing