- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-1205SRW/H4/A/CTRL
Description
+
Regulated DC-DC Converter - 3W - Input: 9 to 18VDC - Output: 5VDC - 4kV Isolation - CTRL Pin - DIP24
Search Keywords: REC31205SRWH4ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-1205SRW/H4/A/CTRL
-
Alias/AKA:10005852
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
4
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4
$24.32
5
$22.76
15
$21.71
30
$21.05
60
$20.16
105
$19.33
255 +
$18.81
Click for Quote
Log in
to unlock special pricing