- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-1205DR/H1/M
RECOM
REC3-1205DR/H1/M
Dual Regulated DC-DC Converter - 3W - Input: 10.2 to 13.8VDC - Output: (+/-) 5VDC - 1kV Isolation - Metal Case - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 10.2 to 13.8VDC - Output: (+/-) 5VDC - 1kV Isolation - Metal Case - DIP24
Search Keywords: REC31205DRH1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-1205DR/H1/M
-
Alias/AKA:10004610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3-1205DR/H1/M RoHS compliant?
Yes, REC3-1205DR/H1/M is RoHS compliant.
What is the lead time for REC3-1205DR/H1/M?
The standard lead time for REC3-1205DR/H1/M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$23.76
5
$22.23
15
$21.20
30
$20.57
60
$19.69
105
$18.88
255 +
$18.37
Click for Quote
Log in
to unlock special pricing