- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC30K-2412DZ
Description
+
DC-DC Converter - 30W - ±12 VDC Isolated Output - Input: 9 to 36 VDC - ON/OFF Control Pin - 1x1 inch Through Hole Package
Search Keywords: REC30K2412DZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC30K-2412DZ
-
Alias/AKA:10020011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
328
can ship
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$18.18
5
$17.58
18
$17.10
36
$16.85
54
$16.69
108
$16.43
252 +
$16.12
Click for Quote
Log in
to unlock special pricing