- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-053.3SRW/H6/C
RECOM
REC3-053.3SRW/H6/C
Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 3.3VDC - 6kV Isolation - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 3.3VDC - 6kV Isolation - DIP24
Search Keywords: REC30533SRWH6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-053.3SRW/H6/C
-
Alias/AKA:10003885
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC3-053.3SRW/H6/C RoHS compliant?
Yes, REC3-053.3SRW/H6/C is RoHS compliant.
What is the lead time for REC3-053.3SRW/H6/C?
The standard lead time for REC3-053.3SRW/H6/C is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
15
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$27.808
15
$25.280
30
$24.500
60
$23.740
105
$23.110
255 +
$22.120
Click for Quote
Log in
to unlock special pricing