- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-053.3SRW/H6/A/X2
Description
+
Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 3.3VDC - 6kV Isolation - DIP24
Search Keywords: REC30533SRWH6AX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-053.3SRW/H6/A/X2
-
Alias/AKA:10017082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$28.33
5
$26.50
15
$25.28
30
$24.52
60
$23.47
105
$22.51
255 +
$21.91
Click for Quote
Log in
to unlock special pricing