- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-0515DRW/H2/A/M/SMD/CT
RECOM
REC3-0515DRW/H2/A/M/SMD/CT
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 15VDC - 2kV Isolation - Metal Case - 24 Lead SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 15VDC - 2kV Isolation - Metal Case - 24 Lead SMD
Search Keywords: REC30515DRWH2AMSMDCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-0515DRW/H2/A/M/SMD/CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Frequently Asked Questions
Is REC3-0515DRW/H2/A/M/SMD/CT RoHS compliant?
Yes, REC3-0515DRW/H2/A/M/SMD/CT is RoHS compliant.
What is the lead time for REC3-0515DRW/H2/A/M/SMD/CT?
The standard lead time for REC3-0515DRW/H2/A/M/SMD/CT is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
34 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
100
$20.84
200
$19.45
400
$18.24
800 +
$17.79
Click for Quote
Log in
to unlock special pricing