- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-0515DR/H1/M
RECOM
REC3-0515DR/H1/M
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 5.75VDC - Output: (+/-) 15VDC - 1kV Isolation - Metal Case - DIP24
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | REC3-0515DR/H1/M |
| Alias/AKA: | 10005150 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |