- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-0509SRW/H2/A/M
Description
+
Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 9VDC - 2kV Isolation - Metal Case - DIP24
Search Keywords: REC30509SRWH2AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-0509SRW/H2/A/M
-
Alias/AKA:10005592
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$24.41
5
$22.84
15
$21.78
30
$21.13
60
$20.23
105
$19.40
255 +
$18.88
Click for Quote
Log in
to unlock special pricing