- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-0509DRW/H2/C
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 9VDC - 2kV Isolation - DIP24
Search Keywords: REC30509DRWH2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-0509DRW/H2/C
-
Alias/AKA:10006399
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$25.28
5
$23.65
15
$22.55
30
$21.88
60
$20.94
105
$20.08
255 +
$19.55
Click for Quote
Log in
to unlock special pricing