- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-0505SRW/H2/C/SMD
Description
+
Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 5VDC - 2kV Isolation - 24 Lead SMD
Search Keywords: REC30505SRWH2CSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-0505SRW/H2/C/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$25.33
5
$23.69
15
$22.60
30
$21.93
60
$20.99
105
$20.12
255 +
$19.59
Click for Quote
Log in
to unlock special pricing