- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-0505SRW/H2/A/M/CTRL
Description
+
Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: 5VDC - 2kV Isolation - CTRL Pin - Metal Case - DIP24
Search Keywords: REC30505SRWH2AMCTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-0505SRW/H2/A/M/CTRL
-
Alias/AKA:10006376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$24.86
5
$23.26
15
$22.18
30
$21.52
60
$20.60
105
$19.75
255 +
$19.23
Click for Quote
Log in
to unlock special pricing