- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-0505SR/H1
RECOM
REC3-0505SR/H1
Regulated DC-DC Converter - 3W - Input: 4.5 to 5.75VDC - Output: 5VDC - 1kV Isolation - DIP24
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-0505SR/H1
-
Alias/AKA:10003132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimension:32 x 20.3 x 10.24388mmmm