- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC3-0505DRW/H4/C
Description
+
Dual Regulated DC-DC Converter - 3W - Input: 4.5 to 9VDC - Output: (+/-) 5VDC - 4kV Isolation - DIP24
Search Keywords: REC30505DRWH4C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC3-0505DRW/H4/C
-
Alias/AKA:10002972
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
Minimum Order Quantity:
4
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
4
$27.54
5
$25.77
15
$24.57
30
$23.84
60
$22.82
105
$21.88
255 +
$21.30
Click for Quote
Log in
to unlock special pricing