- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC30-485.1S
Description
+
30W DC/DC-Converter 'ECONOLINE' 2 x1.6 1.6kV reg ; V. In: 36-75; V. Out: 5.1; mA. Out: 6000
Search Keywords: REC304851S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC30-485.1S
-
Alias/AKA:10018111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$75.00
5
$66.93
11
$64.93
33
$59.59
55
$59.45
110
$58.01
253 +
$55.77
Click for Quote
Log in
to unlock special pricing