Image is representational - see mfr. specs

REC30-243.4S

RECOM

Module DC-DC 24VIN 1-OUT 3.4V 6A 30W 6-Pin Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 24VIN 1-OUT 3.4V 6A 30W 6-Pin Tube
Search Keywords: REC302434S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    REC30-243.4S
  • Alias/AKA:
    10018104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11
  • Dimension:
    40.6 x 50.8 x 10.24388mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
22   can ship 6/8/26
18 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$73.53
5
$65.62
11
$63.66
33
$58.42
55
$58.28
110
$56.87
253 +
$54.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!