- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC30-2415S
Description
+
DC DC Converter 15V 30W
Search Keywords: REC302415S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC30-2415S
-
Alias/AKA:10018107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$66.57
5
$59.40
11
$57.63
33
$52.89
55
$52.76
110
$51.48
253 +
$50.80
Click for Quote
Log in
to unlock special pricing