- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC20K-2424SZ
Description
+
The REC20K-2424SZ is a 20W regulated DC-DC converter with a wide 4:1 input range of 9-36VDC and a single 24VDC output in an industry-standard 1"x1" package.
Search Keywords: REC20K2424SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC20K-2424SZ
-
Alias/AKA:10020263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
18
Order Increment:
18
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
18
$16.71
36
$16.55
54
$16.47
108
$16.43
252
$16.02
504
$15.98
1,008 +
$15.94
Click for Quote
Log in
to unlock special pricing