Image is representational - see manufacturer specifications

RECOM Authorized Distributor

REC15E-2424SZ

Module DC-DC 24VIN 1-OUT 24V 0.625A 15W 6-Pin Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Module DC-DC 24VIN 1-OUT 24V 0.625A 15W 6-Pin Tube
Search Keywords: REC15E2424SZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    REC15E-2424SZ
  • Alias/AKA:
    10019254
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8
  • Dimension:
    25.4 x 25.4 x 104388mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REC15E-2424SZ RoHS compliant?
Yes, REC15E-2424SZ is RoHS compliant.
What is the lead time for REC15E-2424SZ?
The standard lead time for REC15E-2424SZ is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Manufacturer Stock:
506 can ship
Minimum Order Quantity:
8
Order Increment:
8
17 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
8
$33.18
16
$32.18
32
$31.19
56
$30.38
104
$29.49
256
$28.20
504 +
$27.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!