- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15E-2415SZ
Description
+
Module DC-DC 24VIN 1-OUT 15V 1A 15W 6-Pin Tube
Search Keywords: REC15E2415SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15E-2415SZ
-
Alias/AKA:10019253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
8
Order Increment:
8
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
8
$30.32
16
$29.42
32
$28.57
56
$27.00
104
$26.93
256
$25.93
504 +
$25.87
Click for Quote
Log in
to unlock special pricing