- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15E-2412DZ
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin Tube
Search Keywords: REC15E2412DZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15E-2412DZ
-
Alias/AKA:10019255
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Manufacturer Stock:
152
can ship
Minimum Order Quantity:
8
Order Increment:
8
17 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
8
$35.62
16
$32.71
32
$31.34
56
$30.14
104
$30.06
256
$29.99
504 +
$29.91
Click for Quote
Log in
to unlock special pricing