- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15-4815SZ/H2/M
Description
+
Regulated DC-DC Converter - Input: 18 to 75VDC - Output: 15VDC - 2kV Isolation - Metal Case - Thru Hole
Search Keywords: REC154815SZH2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15-4815SZ/H2/M
-
Alias/AKA:10016354
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$64.11
5
$59.91
10
$58.11
30
$55.25
50
$53.92
100
$52.11
250 +
$49.73
Click for Quote
Log in
to unlock special pricing