- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15-4815DZ/H3/M/X2
Description
+
Dual Regulated DC-DC Converter - Input: 18 to 75VDC - Output: (+/-) 15VDC - 3kV Isolation - CTRL Pin - Metal Case - Thru Hole
Search Keywords: REC154815DZH3MX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15-4815DZ/H3/M/X2
-
Alias/AKA:10018983
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$78.03
5
$69.63
10
$67.55
30
$62.00
50
$61.84
100
$60.35
250 +
$58.03
Click for Quote
Log in
to unlock special pricing