- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15-4812SZ/H2/M
RECOM
REC15-4812SZ/H2/M
Regulated DC-DC Converter - Input: 18 to 75VDC - Output: 12VDC - 2kV Isolation - Metal Case - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - Input: 18 to 75VDC - Output: 12VDC - 2kV Isolation - Metal Case - Thru Hole
Search Keywords: REC154812SZH2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15-4812SZ/H2/M
-
Alias/AKA:10016353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is REC15-4812SZ/H2/M RoHS compliant?
Yes, REC15-4812SZ/H2/M is RoHS compliant.
What is the lead time for REC15-4812SZ/H2/M?
The standard lead time for REC15-4812SZ/H2/M is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$75.67
5
$67.52
10
$65.51
30
$60.12
50
$59.97
100
$58.52
250 +
$56.27
Click for Quote
Log in
to unlock special pricing