- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15-4812D/H2/M
Description
+
Dual Regulated DC-DC Converter - Input: 36 to 75VDC - Output: (+/-) 12VDC - 2kV Isolation - Metal Case - Thru Hole
Search Keywords: REC154812DH2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15-4812D/H2/M
-
Alias/AKA:10016336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$64.52
5
$57.57
10
$55.85
30
$51.26
50
$51.13
100
$49.89
250 +
$49.24
Click for Quote
Log in
to unlock special pricing