- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15-2415SZ/H2/M/X2
Description
+
Regulated DC-DC Converter - Input: 9 to 36VDC - Output: 15VDC - 2kV Isolation - CTRL Pin - Metal Case - Thru Hole
Search Keywords: REC152415SZH2MX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15-2415SZ/H2/M/X2
-
Alias/AKA:10018968
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$64.33
5
$57.40
10
$55.69
30
$51.11
50
$50.98
100
$49.75
250 +
$49.09
Click for Quote
Log in
to unlock special pricing