- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15-2415D/H3/M/X2
RECOM
REC15-2415D/H3/M/X2
Dual Regulated DC-DC Converter - Input: 18 to 36VDC - Output: (+/-) 15VDC - 3kV Isolation - CTRL Pin - Metal Case - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - Input: 18 to 36VDC - Output: (+/-) 15VDC - 3kV Isolation - CTRL Pin - Metal Case - Thru Hole
Search Keywords: REC152415DH3MX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15-2415D/H3/M/X2
-
Alias/AKA:10018956
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is REC15-2415D/H3/M/X2 RoHS compliant?
Yes, REC15-2415D/H3/M/X2 is RoHS compliant.
What is the lead time for REC15-2415D/H3/M/X2?
The standard lead time for REC15-2415D/H3/M/X2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$75.60
5
$67.46
10
$65.45
30
$60.07
50
$59.92
100
$58.47
250 +
$56.22
Click for Quote
Log in
to unlock special pricing