Image is representational - see manufacturer specifications

RECOM Authorized Distributor

REC15-2412SZ/H3/M

Regulated DC-DC Converter - Input: 9 to 36VDC - Output: 12VDC - 3kV Isolation - Metal Case - Thru Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Regulated DC-DC Converter - Input: 9 to 36VDC - Output: 12VDC - 3kV Isolation - Metal Case - Thru Hole
Search Keywords: REC152412SZH3M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: REC15-2412SZ/H3/M
Alias/AKA: 10016357
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REC15-2412SZ/H3/M RoHS compliant?
Yes, REC15-2412SZ/H3/M is RoHS compliant.
What is the lead time for REC15-2412SZ/H3/M?
The standard lead time for REC15-2412SZ/H3/M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in
Minimum Order Quantity:
10
17 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$69.95
30
$64.21
50
$64.05
100
$62.50
250 +
$60.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!