- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15-2412S/H3/M
Description
+
Regulated DC-DC Converter - Input: 18 to 36VDC - Output: 12VDC - 3kV Isolation - Metal Case - Thru Hole
Search Keywords: REC152412SH3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15-2412S/H3/M
-
Alias/AKA:10016325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$64.40
5
$57.46
10
$55.75
30
$51.16
50
$51.04
100
$49.80
250 +
$49.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments