- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15-2405DZ/H3/M
Description
+
Dual Regulated DC-DC Converter - Input: 9 to 36VDC - Output: (+/-) 5VDC - 3kV Isolation - Metal Case - Thru Hole
Search Keywords: REC152405DZH3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15-2405DZ/H3/M
-
Alias/AKA:10016369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$74.40
5
$66.38
10
$64.40
30
$59.11
50
$58.96
100
$57.53
250 +
$55.32
Click for Quote
Log in
to unlock special pricing