- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15-2405D/H2/M
RECOM
REC15-2405D/H2/M
Dual Regulated DC-DC Converter - Input: 18 to 36VDC - Output: (+/-) 5VDC - 2kV Isolation - Metal Case - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - Input: 18 to 36VDC - Output: (+/-) 5VDC - 2kV Isolation - Metal Case - Thru Hole
Search Keywords: REC152405DH2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15-2405D/H2/M
-
Alias/AKA:10016334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is REC15-2405D/H2/M RoHS compliant?
Yes, REC15-2405D/H2/M is RoHS compliant.
What is the lead time for REC15-2405D/H2/M?
The standard lead time for REC15-2405D/H2/M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$68.79
5
$61.38
10
$59.55
30
$54.66
50
$54.52
100
$53.20
250 +
$52.50
Click for Quote
Log in
to unlock special pricing