- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC15-1215S/H3/M/X2
Description
+
Regulated DC-DC Converter - Input: 9 to 18VDC - Output: 15VDC - 3kV Isolation - CTRL Pin - Metal Case - Thru Hole
Search Keywords: REC151215SH3MX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC15-1215S/H3/M/X2
-
Alias/AKA:10018936
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$67.55
5
$60.28
10
$58.48
30
$53.67
50
$53.54
100
$52.24
250 +
$51.55
Click for Quote
Log in
to unlock special pricing