- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- REC150H-4812SUW
RECOM
REC150H-4812SUW
Isolated DC/DC Converters - Through Hole 150W 9-75Vin 12Vout 12.5A
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - Through Hole 150W 9-75Vin 12Vout 12.5A
Search Keywords: REC150H4812SUW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC150H-4812SUW
-
Alias/AKA:21000490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Frequently Asked Questions
Is REC150H-4812SUW RoHS compliant?
Yes, REC150H-4812SUW is RoHS compliant.
What is the lead time for REC150H-4812SUW?
The standard lead time for REC150H-4812SUW is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
2
16 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$186.44
2
$185.97
4
$139.48
6
$130.18
7 +
$127.58
Click for Quote
Log in
to unlock special pricing