- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10K-4805SAW/H2
Description
+
A 10W regulated, isolated DC-DC converter with a wide 4:1 input range of 18-75VDC and a single 5VDC output.
Search Keywords: REC10K4805SAWH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10K-4805SAW/H2
-
Alias/AKA:10020226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
18
Order Increment:
18
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
18
$11.43
36
$11.32
54
$11.09
108
$10.86
252
$10.68
504
$10.66
1,008 +
$10.63
Click for Quote
Log in
to unlock special pricing