- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-483.3SRW/H2/A/M
Description
+
Regulated DC-DC Converter - 10W - Input: 36 to 75VDC - Output: 3.3VDC - 2kV Isolation - DIP24 - Thru Hole
Search Keywords: REC104833SRWH2AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-483.3SRW/H2/A/M
-
Alias/AKA:11002492
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$43.84
5
$39.12
15
$37.96
30
$36.33
60
$34.84
105
$33.91
255 +
$33.46
Click for Quote
Log in
to unlock special pricing