- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-4815SRW/H2/A/M
Description
+
Regulated DC-DC Converter - 10W - Input: 36 to 75VDC - Output: 15VDC - 2kV Isolation - DIP24 - Thru Hole
Search Keywords: REC104815SRWH2AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-4815SRW/H2/A/M
-
Alias/AKA:11002501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$31.85
5
$30.78
15
$30.05
30
$29.59
60
$29.13
105
$28.76
255 +
$28.18
Click for Quote
Log in
to unlock special pricing