- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-4812SZ/H2/M
Description
+
Regulated DC-DC Converter - 10W - Input: 18 to 75VDC - Output: 12VDC - 2kV Isolation - Thru Hole
Search Keywords: REC104812SZH2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-4812SZ/H2/M
-
Alias/AKA:10015949
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$51.78
5
$46.20
10
$44.82
30
$42.90
50
$41.14
100
$40.04
250 +
$39.51
Click for Quote
Log in
to unlock special pricing