- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-4812SRWZ/H3/A/M
Description
+
Regulated DC-DC Converter - 10W - Input: 18 to 75VDC - Output: 12VDC - 3kV Isolation - DIP24 - Thru Hole
Search Keywords: REC104812SRWZH3AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-4812SRWZ/H3/A/M
-
Alias/AKA:11002567
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
2
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2
$52.60
5
$46.94
15
$45.53
30
$43.58
60
$41.79
105
$40.68
255 +
$40.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments