- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-4812SRW/H2/A/M/SMD-R
RECOM
REC10-4812SRW/H2/A/M/SMD-R
Dual Regulated DC-DC Converter - 10W - Input: 36 to 75VDC - Output: (+/-) 12VDC - 2kV Isolation - DIP24 - SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 10W - Input: 36 to 75VDC - Output: (+/-) 12VDC - 2kV Isolation - DIP24 - SMD
Search Keywords: REC104812SRWH2AMSMDR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-4812SRW/H2/A/M/SMD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Frequently Asked Questions
Is REC10-4812SRW/H2/A/M/SMD-R RoHS compliant?
Yes, REC10-4812SRW/H2/A/M/SMD-R is RoHS compliant.
What is the lead time for REC10-4812SRW/H2/A/M/SMD-R?
The standard lead time for REC10-4812SRW/H2/A/M/SMD-R is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
25
$107.58
50
$56.95
75
$40.08
100 +
$39.28
Click for Quote
Log in
to unlock special pricing