- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-4805SRW/H2/A/M/X2
Description
+
Regulated DC-DC Converter - 10W - Input: 36 to 75VDC - Output: 5VDC - 2kV Isolation - DIP24 - Thru Hole
Search Keywords: REC104805SRWH2AMX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-4805SRW/H2/A/M/X2
-
Alias/AKA:10017792
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$48.24
5
$43.05
15
$41.76
30
$39.97
60
$38.33
105
$37.31
255 +
$36.82
Click for Quote
Log in
to unlock special pricing