- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-4805S/H2/M
Description
+
Regulated DC-DC Converter - 10W - Input: 36 to 75VDC - Output: 5VDC - 2kV Isolation - Thru Hole
Search Keywords: REC104805SH2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-4805S/H2/M
-
Alias/AKA:10015928
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$46.14
5
$41.17
10
$39.94
30
$38.23
50
$36.66
100
$35.68
250 +
$35.21
Click for Quote
Log in
to unlock special pricing