- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-2415SRWZ/H3/A/M
Description
+
Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: 15VDC - 3kV Isolation - DIP24 - Thru Hole
Search Keywords: REC102415SRWZH3AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-2415SRWZ/H3/A/M
-
Alias/AKA:11002568
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$50.02
5
$44.63
15
$43.30
30
$41.44
60
$39.74
105
$38.68
255 +
$38.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments