- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-2415DZ/H3/M
RECOM
REC10-2415DZ/H3/M
Dual Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: (+/-) 15VDC - 3kV Isolation - Thru Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Dual Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: (+/-) 15VDC - 3kV Isolation - Thru Hole
Search Keywords: REC102415DZH3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-2415DZ/H3/M
-
Alias/AKA:10015985
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is REC10-2415DZ/H3/M RoHS compliant?
Yes, REC10-2415DZ/H3/M is RoHS compliant.
What is the lead time for REC10-2415DZ/H3/M?
The standard lead time for REC10-2415DZ/H3/M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$63.15
5
$56.35
10
$54.67
30
$50.18
50
$50.05
100
$48.84
250 +
$48.20
Click for Quote
Log in
to unlock special pricing