- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-2415DZ/H2/M
Description
+
Dual Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: (+/-) 15VDC - 2kV Isolation - Thru Hole
Search Keywords: REC102415DZH2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-2415DZ/H2/M
-
Alias/AKA:10015979
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2
$49.19
5
$46.01
10
$44.65
30
$42.47
50
$41.46
100
$40.09
250 +
$38.28
Click for Quote
Log in
to unlock special pricing