- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-2412SRW/H3/A/M/X2
Description
+
Regulated DC-DC Converter - 10W - Input: 18 to 36VDC - Output: 12VDC - 3kV Isolation - DIP24 - Thru Hole
Search Keywords: REC102412SRWH3AMX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-2412SRW/H3/A/M/X2
-
Alias/AKA:10017806
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$51.43
5
$45.89
15
$44.52
30
$42.61
60
$40.86
105
$39.77
255 +
$39.25
Click for Quote
Log in
to unlock special pricing