- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-2405SZ/H2/M
Description
+
Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: 5VDC - 2kV Isolation - Thru Hole
Search Keywords: REC102405SZH2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-2405SZ/H2/M
-
Alias/AKA:10015944
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$48.81
5
$43.55
10
$42.25
30
$40.44
50
$38.78
100
$37.75
250 +
$37.25
Click for Quote
Log in
to unlock special pricing