- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC10-2405SRWZ/H3/A/M/X2
Description
+
Regulated DC-DC Converter - 10W - Input: 9 to 36VDC - Output: 5VDC - 3kV Isolation - DIP24 - Thru Hole
Search Keywords: REC102405SRWZH3AMX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC10-2405SRWZ/H3/A/M/X2
-
Alias/AKA:10017821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$54.98
5
$49.06
15
$47.60
30
$45.56
60
$43.68
105
$42.52
255 +
$41.96
Click for Quote
Log in
to unlock special pricing